
S3D10065G | |
|---|---|
DigiKey Part Number | 1655-S3D10065GTR-ND - Tape & Reel (TR) 1655-S3D10065GCT-ND - Cut Tape (CT) 1655-S3D10065GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D10065G |
Description | DIODE SIL CARBIDE 650V 10A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 621pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.8.89500 | kr.88.95 |
| 100 | kr.6.01480 | kr.601.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.17038 | kr.3,336.30 |
| 1.600 | kr.3.84359 | kr.6,149.74 |
| 2.400 | kr.3.67707 | kr.8,824.97 |
| 4.000 | kr.3.48998 | kr.13,959.92 |
| 5.600 | kr.3.40934 | kr.19,092.30 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

