Diode 650 V 6A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3D06065G

DigiKey Part Number
1655-S3D06065GTR-ND - Tape & Reel (TR)
1655-S3D06065GCT-ND - Cut Tape (CT)
1655-S3D06065GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3D06065G
Description
DIODE SIL CARBIDE 650V 6A D2PAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 6A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
8 µA @ 650 V
Capacitance @ Vr, F
382pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 756
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.59000kr.10.59
10kr.6.70800kr.67.08
100kr.4.47100kr.447.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.3.29530kr.2,636.24
1.600kr.3.02046kr.4,832.74
2.400kr.2.88045kr.6,913.08
4.000kr.2.72306kr.10,892.24
5.600kr.2.62988kr.14,727.33
8.000kr.2.53931kr.20,314.48
Manufacturers Standard Package
Unit Price without VAT:kr.10.59000
Unit Price with VAT:kr.13.23750