Diode 650 V 6A Through Hole ITO-220AC (TO-220-2F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3D06065F

DigiKey Part Number
1655-S3D06065F-ND
Manufacturer
Manufacturer Product Number
S3D06065F
Description
DIODE SIL CARB 650V 6A ITO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 6A Through Hole ITO-220AC (TO-220-2F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
8 µA @ 650 V
Capacitance @ Vr, F
382pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC (TO-220-2F)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.10.33000kr.10.33
50kr.4.87680kr.243.84
100kr.4.34350kr.434.35
500kr.3.40674kr.1,703.37
1.000kr.3.10521kr.3,105.21
2.000kr.2.85154kr.5,703.08
5.000kr.2.57710kr.12,885.50
10.000kr.2.40755kr.24,075.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.33000
Unit Price with VAT:kr.12.91250