N-Channel 1200 V 16A (Tc) 122W (Tc) Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 16A (Tc) 122W (Tc) Surface Mount TO-263-7
TO-263-7

S2M0160120J

DigiKey Part Number
1655-S2M0160120J-ND
Manufacturer
Manufacturer Product Number
S2M0160120J
Description
MOSFET SILICON CARBIDE SIC 1200V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 16A (Tc) 122W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
196mOhm @ 10A, 20V
Vgs(th) (Max) @ Id
4V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
26.5 nC @ 20 V
Vgs (Max)
+20V, -5V
Input Capacitance (Ciss) (Max) @ Vds
513 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
122W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.40.26000kr.40.26
10kr.27.06500kr.270.65
100kr.19.57280kr.1,957.28
500kr.16.38002kr.8,190.01
1.000kr.16.00375kr.16,003.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.40.26000
Unit Price with VAT:kr.50.32500