Diode 400 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2G

DigiKey Part Number
1655-S2GTR-ND - Tape & Reel (TR)
1655-S2GCT-ND - Cut Tape (CT)
1655-S2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2G
Description
DIODE STANDARD 400V 2A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.962
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.22800kr.12.28
100kr.0.76710kr.76.71
500kr.0.56674kr.283.37
1.000kr.0.50180kr.501.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.41906kr.1,257.18
6.000kr.0.37730kr.2,263.80
9.000kr.0.35600kr.3,204.00
15.000kr.0.33205kr.4,980.75
21.000kr.0.31787kr.6,675.27
30.000kr.0.30407kr.9,122.10
75.000kr.0.27379kr.20,534.25
150.000kr.0.25508kr.38,262.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750