S23CC12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2305

DigiKey Part Number
1655-S2305TR-ND - Tape & Reel (TR)
1655-S2305CT-ND - Cut Tape (CT)
1655-S2305DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2305
Description
TVS DIODE 5VWM 10.8VC SOT233
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10.8V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
10.8V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
400pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.326
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.20300kr.12.03
100kr.0.75260kr.75.26
500kr.0.55578kr.277.89
1.000kr.0.49203kr.492.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.41077kr.1,232.31
6.000kr.0.36975kr.2,218.50
9.000kr.0.34882kr.3,139.38
15.000kr.0.32529kr.4,879.35
21.000kr.0.31135kr.6,538.35
30.000kr.0.29779kr.8,933.70
75.000kr.0.26804kr.20,103.00
150.000kr.0.24965kr.37,447.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500