
P6KE56CA | |
|---|---|
DigiKey Part Number | 1655-P6KE56CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE56CA |
Description | TVS DIODE 47.8VWM 77VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.8A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64291 | kr.2,571.64 |
| 8.000 | kr.0.58545 | kr.4,683.60 |
| 12.000 | kr.0.55616 | kr.6,673.92 |
| 20.000 | kr.0.52323 | kr.10,464.60 |
| 28.000 | kr.0.50373 | kr.14,104.44 |
| 40.000 | kr.0.48478 | kr.19,391.20 |
| 100.000 | kr.0.45360 | kr.45,360.00 |
| Unit Price without VAT: | kr.0.64291 |
|---|---|
| Unit Price with VAT: | kr.0.80364 |


