P6KE22A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 1.970
Unit Price: kr.3.01000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.66090
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.06244
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.06244
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53363
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.45847
Datasheet
DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE22A

DigiKey Part Number
1655-P6KE22ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE22A
Description
TVS DIODE 18.8VWM 30.6VC DO15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30.6V Clamp 20A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
20A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.64291kr.2,571.64
8.000kr.0.58545kr.4,683.60
12.000kr.0.55616kr.6,673.92
20.000kr.0.52323kr.10,464.60
28.000kr.0.50373kr.14,104.44
40.000kr.0.48478kr.19,391.20
100.000kr.0.45360kr.45,360.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64291
Unit Price with VAT:kr.0.80364