
P6KE10CA | |
|---|---|
DigiKey Part Number | 1655-P6KE10CATR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE10CA |
Description | TVS DIODE 8.55VWM 14.5VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 41A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 41A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63689 | kr.2,547.56 |
| 8.000 | kr.0.57996 | kr.4,639.68 |
| 12.000 | kr.0.55094 | kr.6,611.28 |
| 20.000 | kr.0.51833 | kr.10,366.60 |
| 28.000 | kr.0.49901 | kr.13,972.28 |
| 40.000 | kr.0.48024 | kr.19,209.60 |
| 100.000 | kr.0.44935 | kr.44,935.00 |
| Unit Price without VAT: | kr.0.63689 |
|---|---|
| Unit Price with VAT: | kr.0.79611 |

