48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMF30A

DigiKey Part Number
1655-P4SMF30ATR-ND - Tape & Reel (TR)
1655-P4SMF30ACT-ND - Cut Tape (CT)
1655-P4SMF30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMF30A
Description
TVS DIODE 30VWM 48.4VC SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
48.4V
Mfr
Current - Peak Pulse (10/1000µs)
8.3A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.124
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.99400kr.9.94
100kr.0.61660kr.61.66
500kr.0.45152kr.225.76
1.000kr.0.39806kr.398.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32990kr.989.70
6.000kr.0.29545kr.1,772.70
9.000kr.0.27787kr.2,500.83
15.000kr.0.25811kr.3,871.65
21.000kr.0.24639kr.5,174.19
30.000kr.0.23500kr.7,050.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000