
P4SMF12A | |
|---|---|
DigiKey Part Number | 1655-P4SMF12ATR-ND - Tape & Reel (TR) 1655-P4SMF12ACT-ND - Cut Tape (CT) 1655-P4SMF12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMF12A |
Description | TVS DIODE 12VWM 19.9VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.91500 | kr.9.15 |
| 100 | kr.0.56960 | kr.56.96 |
| 500 | kr.0.41740 | kr.208.70 |
| 1.000 | kr.0.36800 | kr.368.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30498 | kr.914.94 |
| 6.000 | kr.0.27314 | kr.1,638.84 |
| 9.000 | kr.0.25689 | kr.2,312.01 |
| 15.000 | kr.0.23861 | kr.3,579.15 |
| 21.000 | kr.0.22779 | kr.4,783.59 |
| 30.000 | kr.0.21725 | kr.6,517.50 |
| 75.000 | kr.0.19412 | kr.14,559.00 |
| 150.000 | kr.0.17983 | kr.26,974.50 |
| 300.000 | kr.0.16800 | kr.50,400.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |








