
P4SMF17A | |
|---|---|
DigiKey Part Number | 1655-P4SMF17ATR-ND - Tape & Reel (TR) 1655-P4SMF17ACT-ND - Cut Tape (CT) 1655-P4SMF17ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMF17A |
Description | TVS DIODE 17VWM 27.6VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.99700 | kr.9.97 |
| 100 | kr.0.61860 | kr.61.86 |
| 500 | kr.0.45292 | kr.226.46 |
| 1.000 | kr.0.39930 | kr.399.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33093 | kr.992.79 |
| 6.000 | kr.0.29637 | kr.1,778.22 |
| 9.000 | kr.0.27874 | kr.2,508.66 |
| 15.000 | kr.0.25891 | kr.3,883.65 |
| 21.000 | kr.0.24716 | kr.5,190.36 |
| 30.000 | kr.0.23573 | kr.7,071.90 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

