
P4KE36A | |
|---|---|
DigiKey Part Number | 1655-P4KE36ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE36A |
Description | TVS DIODE 29.1VWM 49.9VC DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.4A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.4A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 29.1V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.44913 | kr.8,982.60 |
| Unit Price without VAT: | kr.0.44913 |
|---|---|
| Unit Price with VAT: | kr.0.56141 |

