MMSZ5242B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2.279
Unit Price: kr.1.68000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5.036
Unit Price: kr.2.02000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 5.329
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.80553

Parametric Equivalent


Panjit International Inc.
In Stock: 9.266
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.71949
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2.700
Unit Price: kr.4.37000

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.53448
Datasheet
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5242B

DigiKey Part Number
1655-MMSZ5242BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5242B
Description
DIODE ZENER 12V 500MW SOD123
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27413kr.822.39
6.000kr.0.24507kr.1,470.42
9.000kr.0.23022kr.2,071.98
15.000kr.0.21353kr.3,202.95
21.000kr.0.20364kr.4,276.44
30.000kr.0.19402kr.5,820.60
75.000kr.0.17289kr.12,966.75
150.000kr.0.15983kr.23,974.50
300.000kr.0.14885kr.44,655.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.27413
Unit Price with VAT:kr.0.34266