BZT52B10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5227B

DigiKey Part Number
1655-MMSZ5227BTR-ND - Tape & Reel (TR)
1655-MMSZ5227BCT-ND - Cut Tape (CT)
1655-MMSZ5227BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5227B
Description
DIODE ZENER 3.6V 500MW SOD123
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.73600kr.7.36
100kr.0.45700kr.45.70
500kr.0.33268kr.166.34
1.000kr.0.29242kr.292.42
2.000kr.0.25837kr.516.74
5.000kr.0.22139kr.1,106.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.18677kr.2,801.55
30.000kr.0.16932kr.5,079.60
45.000kr.0.16042kr.7,218.90
75.000kr.0.15041kr.11,280.75
105.000kr.0.14449kr.15,171.45
150.000kr.0.13873kr.20,809.50
375.000kr.0.12609kr.47,283.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500