
MMBD4148 | |
|---|---|
DigiKey Part Number | 1655-MMBD4148TR-ND - Tape & Reel (TR) 1655-MMBD4148CT-ND - Cut Tape (CT) 1655-MMBD4148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148 |
Description | DIODE STANDARD 75V 150MA SOT233 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.75200 | kr.7.52 |
| 100 | kr.0.46300 | kr.46.30 |
| 500 | kr.0.33744 | kr.168.72 |
| 1.000 | kr.0.29662 | kr.296.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24451 | kr.733.53 |
| 6.000 | kr.0.21816 | kr.1,308.96 |
| 9.000 | kr.0.20472 | kr.1,842.48 |
| 15.000 | kr.0.18959 | kr.2,843.85 |
| 21.000 | kr.0.18062 | kr.3,793.02 |
| 30.000 | kr.0.17190 | kr.5,157.00 |
| 75.000 | kr.0.15275 | kr.11,456.25 |
| 150.000 | kr.0.14091 | kr.21,136.50 |
| 300.000 | kr.0.13095 | kr.39,285.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |








