
MBRF3060CTP | |
|---|---|
DigiKey Part Number | 1655-MBRF3060CTP-ND |
Manufacturer | |
Manufacturer Product Number | MBRF3060CTP |
Description | DIODE ARRAY SCHOTT 60V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 50 | kr.3.80800 | kr.190.40 |
| 100 | kr.3.38180 | kr.338.18 |
| 500 | kr.2.63308 | kr.1,316.54 |
| 1.000 | kr.2.39200 | kr.2,392.00 |
| 2.000 | kr.2.18912 | kr.4,378.24 |
| 5.000 | kr.1.96957 | kr.9,847.85 |
| 10.000 | kr.1.83392 | kr.18,339.20 |
| Unit Price without VAT: | kr.8.13000 |
|---|---|
| Unit Price with VAT: | kr.10.16250 |

