
MBRF2050CT | |
|---|---|
DigiKey Part Number | 1655-MBRF2050CT-ND |
Manufacturer | |
Manufacturer Product Number | MBRF2050CT |
Description | DIODE ARRAY SCHOTT 50V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.94000 | kr.7.94 |
| 50 | kr.3.68640 | kr.184.32 |
| 100 | kr.3.27170 | kr.327.17 |
| 500 | kr.2.54400 | kr.1,272.00 |
| 1.000 | kr.2.30970 | kr.2,309.70 |
| 2.000 | kr.2.11248 | kr.4,224.96 |
| 5.000 | kr.1.89907 | kr.9,495.35 |
| 10.000 | kr.1.76721 | kr.17,672.10 |
| Unit Price without VAT: | kr.7.94000 |
|---|---|
| Unit Price with VAT: | kr.9.92500 |

