
MBRD835 | |
|---|---|
DigiKey Part Number | 1655-MBRD835TR-ND - Tape & Reel (TR) 1655-MBRD835CT-ND - Cut Tape (CT) 1655-MBRD835DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD835 |
Description | DIODE SCHOTTKY 35V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.4 mA @ 35 V | |
Capacitance @ Vr, F | 600pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.3.73600 | kr.37.36 |
| 100 | kr.2.43180 | kr.243.18 |
| 500 | kr.1.86882 | kr.934.41 |
| 1.000 | kr.1.68730 | kr.1,687.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.49078 | kr.3,726.95 |
| 5.000 | kr.1.36923 | kr.6,846.15 |
| 7.500 | kr.1.30732 | kr.9,804.90 |
| 12.500 | kr.1.23774 | kr.15,471.75 |
| 17.500 | kr.1.19654 | kr.20,939.45 |
| 25.000 | kr.1.17106 | kr.29,276.50 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |





