
MBRD1045CT | |
|---|---|
DigiKey Part Number | 1655-MBRD1045CTTR-ND - Tape & Reel (TR) 1655-MBRD1045CTCT-ND - Cut Tape (CT) 1655-MBRD1045CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD1045CT |
Description | DIODE ARRAY SCHOTTKY 45V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Technology Schottky | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.22000 | kr.6.22 |
| 10 | kr.3.89100 | kr.38.91 |
| 100 | kr.2.52680 | kr.252.68 |
| 500 | kr.1.93928 | kr.969.64 |
| 1.000 | kr.1.74987 | kr.1,749.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.43025 | kr.3,575.62 |
| 5.000 | kr.1.37311 | kr.6,865.55 |
| Unit Price without VAT: | kr.6.22000 |
|---|---|
| Unit Price with VAT: | kr.7.77500 |

