
MBRD10150CT | |
|---|---|
DigiKey Part Number | 1655-MBRD10150CTTR-ND - Tape & Reel (TR) 1655-MBRD10150CTCT-ND - Cut Tape (CT) 1655-MBRD10150CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD10150CT |
Description | DIODE ARRAY SCHOTTKY 150V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.3.95600 | kr.39.56 |
| 100 | kr.2.57150 | kr.257.15 |
| 500 | kr.1.97592 | kr.987.96 |
| 1.000 | kr.1.78382 | kr.1,783.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.57577 | kr.3,939.42 |
| 5.000 | kr.1.44712 | kr.7,235.60 |
| 7.500 | kr.1.38156 | kr.10,361.70 |
| 12.500 | kr.1.30792 | kr.16,349.00 |
| 17.500 | kr.1.26430 | kr.22,125.25 |
| 25.000 | kr.1.22191 | kr.30,547.75 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |


