
MBR4060WT | |
|---|---|
DigiKey Part Number | 1655-1078-ND |
Manufacturer | |
Manufacturer Product Number | MBR4060WT |
Description | DIODE ARRAY SCHOTTKY 60V TO247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.04000 | kr.17.04 |
| 25 | kr.9.39800 | kr.234.95 |
| 100 | kr.7.55590 | kr.755.59 |
| 500 | kr.6.07776 | kr.3,038.88 |
| 1.000 | kr.5.60265 | kr.5,602.65 |
| 2.000 | kr.5.20332 | kr.10,406.64 |
| 5.000 | kr.4.98164 | kr.24,908.20 |
| Unit Price without VAT: | kr.17.04000 |
|---|---|
| Unit Price with VAT: | kr.21.30000 |


