SDUR2030CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR4030CT

DigiKey Part Number
1655-MBR4030CT-ND
Manufacturer
Manufacturer Product Number
MBR4030CT
Description
DIODE ARRAY SCHOTTKY 30V TO220AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
550 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 723
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.12.29000kr.12.29
50kr.5.88920kr.294.46
100kr.5.26780kr.526.78
500kr.4.17562kr.2,087.81
1.000kr.3.82426kr.3,824.26
2.000kr.3.52880kr.7,057.60
5.000kr.3.20923kr.16,046.15
10.000kr.3.16960kr.31,696.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.29000
Unit Price with VAT:kr.15.36250