
MBR3060WT | |
|---|---|
DigiKey Part Number | 1655-1067-ND |
Manufacturer | |
Manufacturer Product Number | MBR3060WT |
Description | DIODE ARRAY SCHOTTKY 60V TO247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.66000 | kr.14.66 |
| 25 | kr.8.01040 | kr.200.26 |
| 100 | kr.6.40640 | kr.640.64 |
| 500 | kr.5.11924 | kr.2,559.62 |
| 1.000 | kr.4.70534 | kr.4,705.34 |
| 2.000 | kr.4.35738 | kr.8,714.76 |
| 5.000 | kr.4.05681 | kr.20,284.05 |
| Unit Price without VAT: | kr.14.66000 |
|---|---|
| Unit Price with VAT: | kr.18.32500 |


