
MBR2060CTL | |
|---|---|
DigiKey Part Number | 1655-1048-ND |
Manufacturer | |
Manufacturer Product Number | MBR2060CTL |
Description | DIODE ARRAY SCHOTTKY 60V TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.23000 | kr.8.23 |
| 50 | kr.3.83620 | kr.191.81 |
| 100 | kr.3.40730 | kr.340.73 |
| 500 | kr.2.65302 | kr.1,326.51 |
| 1.000 | kr.2.41022 | kr.2,410.22 |
| 2.000 | kr.2.20591 | kr.4,411.82 |
| 5.000 | kr.1.98481 | kr.9,924.05 |
| 10.000 | kr.1.84821 | kr.18,482.10 |
| Unit Price without VAT: | kr.8.23000 |
|---|---|
| Unit Price with VAT: | kr.10.28750 |

