
MBR2050CT | |
|---|---|
DigiKey Part Number | 1655-MBR2050CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR2050CT |
Description | DIODE ARRAY SCHOTTKY 50V TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.51000 | kr.8.51 |
| 50 | kr.3.99900 | kr.199.95 |
| 100 | kr.3.55460 | kr.355.46 |
| 500 | kr.2.77208 | kr.1,386.04 |
| 1.000 | kr.2.52021 | kr.2,520.21 |
| 2.000 | kr.2.30826 | kr.4,616.52 |
| 5.000 | kr.2.07893 | kr.10,394.65 |
| 10.000 | kr.1.93724 | kr.19,372.40 |
| Unit Price without VAT: | kr.8.51000 |
|---|---|
| Unit Price with VAT: | kr.10.63750 |

