
MBR1060 | |
---|---|
DigiKey Part Number | 1655-1022-ND |
Manufacturer | |
Manufacturer Product Number | MBR1060 |
Description | DIODE SCHOTTKY 60V TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | MBR1060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.72000 | kr.6.72 |
50 | kr.3.09380 | kr.154.69 |
100 | kr.2.73920 | kr.273.92 |
500 | kr.2.11520 | kr.1,057.60 |
1.000 | kr.1.91411 | kr.1,914.11 |
2.000 | kr.1.74490 | kr.3,489.80 |
5.000 | kr.1.56169 | kr.7,808.45 |
10.000 | kr.1.44849 | kr.14,484.90 |
Unit Price without VAT: | kr.6.72000 |
---|---|
Unit Price with VAT: | kr.8.40000 |