
MB2S | |
|---|---|
DigiKey Part Number | 1655-MB2STR-ND - Tape & Reel (TR) 1655-MB2SCT-ND - Cut Tape (CT) 1655-MB2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB2S |
Description | BRIDGE RECT 1P 200V 500MA MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.00800 | kr.10.08 |
| 100 | kr.0.62640 | kr.62.64 |
| 500 | kr.0.45940 | kr.229.70 |
| 1.000 | kr.0.40513 | kr.405.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33596 | kr.1,007.88 |
| 6.000 | kr.0.30102 | kr.1,806.12 |
| 9.000 | kr.0.28319 | kr.2,548.71 |
| 15.000 | kr.0.26315 | kr.3,947.25 |
| 21.000 | kr.0.25127 | kr.5,276.67 |
| 30.000 | kr.0.23972 | kr.7,191.60 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |


