Bridge Rectifier Single Phase Schottky 40 V Surface Mount MBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMB24S

DigiKey Part Number
1655-KMB24STR-ND - Tape & Reel (TR)
1655-KMB24SCT-ND - Cut Tape (CT)
1655-KMB24SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMB24S
Description
BRIDGE RECT 1PHASE 40V 2A MBS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 40 V Surface Mount MBS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
40 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
MBS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.522
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.90600kr.29.06
100kr.1.87240kr.187.24
500kr.1.42502kr.712.51
1.000kr.1.28073kr.1,280.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.09715kr.3,291.45
6.000kr.1.00468kr.6,028.08
9.000kr.0.95755kr.8,617.95
15.000kr.0.90460kr.13,569.00
21.000kr.0.87324kr.18,338.04
30.000kr.0.84277kr.25,283.10
75.000kr.0.83108kr.62,331.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250