GBU6005G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.3.05147
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.2.19193
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.1.57757
Datasheet
Bridge Rectifier Single Phase Standard 50 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU6005G

DigiKey Part Number
1655-GBU6005G-ND
Manufacturer
Manufacturer Product Number
GBU6005G
Description
BRIDGE RECT 1PHASE 50V 6A GBU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Manufacturer
SMC Diode Solutions
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-ESIP
Technology
Standard
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
50 V
Base Product Number
Current - Average Rectified (Io)
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBJ6005SMC Diode Solutions01655-GBJ6005-NDkr.3.05147Parametric Equivalent
GBU6005SMC Diode Solutions01655-GBU6005-NDkr.2.19193Parametric Equivalent
UG6KB05SMC Diode Solutions01655-UG6KB05-NDkr.1.57757Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.000kr.2.42822kr.2,428.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.42822
Unit Price with VAT:kr.3.03528