
GBPC3504W | |
|---|---|
DigiKey Part Number | 1655-GBPC3504WCT-ND - Cut Tape (CT) 1655-GBPC3504WTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GBPC3504W |
Description | BRIDGE RECT 1P 400V 35A GBPC-W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.37000 | kr.30.37 |
| 10 | kr.20.13000 | kr.201.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.14.30620 | kr.1,430.62 |
| 200 | kr.13.11300 | kr.2,622.60 |
| 300 | kr.12.50500 | kr.3,751.50 |
| 500 | kr.11.82182 | kr.5,910.91 |
| 700 | kr.11.41726 | kr.7,992.08 |
| 1.000 | kr.11.02406 | kr.11,024.06 |
| 2.500 | kr.10.96503 | kr.27,412.58 |
| Unit Price without VAT: | kr.30.37000 |
|---|---|
| Unit Price with VAT: | kr.37.96250 |






