
GBPC3502 | |
|---|---|
DigiKey Part Number | 1655-GBPC3502CT-ND - Cut Tape (CT) 1655-GBPC3502TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GBPC3502 |
Description | BRIDGE RECT 1PHASE 200V 35A GBPC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V QC Terminal GBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.24000 | kr.34.24 |
| 10 | kr.22.70400 | kr.227.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.16.17520 | kr.1,617.52 |
| 200 | kr.14.83815 | kr.2,967.63 |
| 300 | kr.14.15700 | kr.4,247.10 |
| 500 | kr.13.39148 | kr.6,695.74 |
| 700 | kr.12.93804 | kr.9,056.63 |
| 1.000 | kr.12.49747 | kr.12,497.47 |
| Unit Price without VAT: | kr.34.24000 |
|---|---|
| Unit Price with VAT: | kr.42.80000 |

