
GBPC2506W | |
|---|---|
DigiKey Part Number | 1655-GBPC2506W-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2506W |
Description | BRIDGE RECT 1P 600V 25A GBPC-W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.45000 | kr.31.45 |
| 10 | kr.20.77000 | kr.207.70 |
| 100 | kr.14.72020 | kr.1,472.02 |
| 500 | kr.12.13984 | kr.6,069.92 |
| 1.000 | kr.11.31119 | kr.11,311.19 |
| 2.000 | kr.10.61481 | kr.21,229.62 |
| 5.000 | kr.10.33816 | kr.51,690.80 |
| Unit Price without VAT: | kr.31.45000 |
|---|---|
| Unit Price with VAT: | kr.39.31250 |

