
GBPC2506 | |
---|---|
DigiKey Part Number | 1655-1871-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2506 |
Description | BRIDGE RECT 1PHASE 600V 25A GBPC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC |
Datasheet | Datasheet |
EDA/CAD Models | GBPC2506 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.66000 | kr.30.66 |
10 | kr.20.32000 | kr.203.20 |
100 | kr.14.44160 | kr.1,444.16 |
500 | kr.11.93370 | kr.5,966.85 |
1.000 | kr.11.12838 | kr.11,128.38 |
2.000 | kr.11.06880 | kr.22,137.60 |
Unit Price without VAT: | kr.30.66000 |
---|---|
Unit Price with VAT: | kr.38.32500 |