GBPC2502 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.36.90000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.12.11575
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 220
Unit Price: kr.46.28000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.15.29210
Datasheet

Parametric Equivalent


Navitas Semiconductor, Inc.
In Stock: 0
Unit Price: kr.14.03398
Datasheet
Bridge Rectifier Single Phase Standard 200 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC2502

DigiKey Part Number
1655-GBPC2502CT-ND - Cut Tape (CT)
1655-GBPC2502TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GBPC2502
Description
BRIDGE RECT 1PHASE 200V 25A GBPC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12.5 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.30.37000kr.30.37
10kr.20.13000kr.201.30
Tape & Box (TB)
QuantityUnit PriceExt Price
100kr.14.30620kr.1,430.62
200kr.13.11300kr.2,622.60
300kr.12.50500kr.3,751.50
500kr.11.82182kr.5,910.91
700kr.11.41726kr.7,992.08
1.000kr.11.02406kr.11,024.06
2.500kr.10.96503kr.27,412.58
Manufacturers Standard Package
Unit Price without VAT:kr.30.37000
Unit Price with VAT:kr.37.96250