DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2G

DigiKey Part Number
1655-ES2GTR-ND - Tape & Reel (TR)
1655-ES2GCT-ND - Cut Tape (CT)
1655-ES2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2G
Description
DIODE STANDARD 400V 2A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113.815
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.45300kr.14.53
100kr.0.91200kr.91.20
500kr.0.67712kr.338.56
1.000kr.0.60128kr.601.28
2.000kr.0.53725kr.1,074.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39767kr.1,988.35
10.000kr.0.36115kr.3,611.50
15.000kr.0.34253kr.5,137.95
25.000kr.0.32161kr.8,040.25
35.000kr.0.31840kr.11,144.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250