
ES1JSL | |
---|---|
DigiKey Part Number | 1655-ES1JSLTR-ND - Tape & Reel (TR) 1655-ES1JSLCT-ND - Cut Tape (CT) 1655-ES1JSLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1JSL |
Description | DIODE STANDARD 600V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.46700 | kr.4.67 |
100 | kr.0.28540 | kr.28.54 |
500 | kr.0.20596 | kr.102.98 |
1.000 | kr.0.17990 | kr.179.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.14669 | kr.440.07 |
6.000 | kr.0.12986 | kr.779.16 |
9.000 | kr.0.12125 | kr.1,091.25 |
15.000 | kr.0.11157 | kr.1,673.55 |
21.000 | kr.0.10583 | kr.2,222.43 |
30.000 | kr.0.10024 | kr.3,007.20 |
75.000 | kr.0.08797 | kr.6,597.75 |
150.000 | kr.0.08037 | kr.12,055.50 |
300.000 | kr.0.07398 | kr.22,194.00 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |