
ER2J | |
|---|---|
DigiKey Part Number | 1655-ER2JTR-ND - Tape & Reel (TR) 1655-ER2JCT-ND - Cut Tape (CT) 1655-ER2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER2J |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.57500 | kr.15.75 |
| 100 | kr.0.99020 | kr.99.02 |
| 500 | kr.0.73714 | kr.368.57 |
| 1.000 | kr.0.65535 | kr.655.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55116 | kr.1,653.48 |
| 6.000 | kr.0.49860 | kr.2,991.60 |
| 9.000 | kr.0.47180 | kr.4,246.20 |
| 15.000 | kr.0.44169 | kr.6,625.35 |
| 21.000 | kr.0.42384 | kr.8,900.64 |
| 30.000 | kr.0.40649 | kr.12,194.70 |
| 75.000 | kr.0.36842 | kr.27,631.50 |
| 150.000 | kr.0.35526 | kr.53,289.00 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

