


CESD12VD5 | |
|---|---|
DigiKey Part Number | 1655-CESD12VD5TR-ND - Tape & Reel (TR) 1655-CESD12VD5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CESD12VD5 |
Description | TVS DIODE 12VWM 24VC SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 9A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.1V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 220W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.77300 | kr.7.73 |
| 100 | kr.0.47740 | kr.47.74 |
| 500 | kr.0.34844 | kr.174.22 |
| 1.000 | kr.0.30641 | kr.306.41 |
| 2.000 | kr.0.27097 | kr.541.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.21586 | kr.1,726.88 |
| 16.000 | kr.0.19462 | kr.3,113.92 |
| 24.000 | kr.0.18379 | kr.4,410.96 |
| 40.000 | kr.0.17161 | kr.6,864.40 |
| 56.000 | kr.0.16439 | kr.9,205.84 |
| 80.000 | kr.0.15737 | kr.12,589.60 |
| 200.000 | kr.0.14197 | kr.28,394.00 |
| 400.000 | kr.0.13246 | kr.52,984.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |


