Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
SOD 323

BZT52C10S

DigiKey Part Number
1655-BZT52C10STR-ND - Tape & Reel (TR)
1655-BZT52C10SCT-ND - Cut Tape (CT)
1655-BZT52C10SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C10S
Description
DIODE ZENER 10V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX38450-C10XNexperia USA Inc.18.7461727-BZX38450-C10XCT-NDkr.1.20000Parametric Equivalent
In-Stock: 1.314
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.50100kr.5.01
100kr.0.30560kr.30.56
500kr.0.22038kr.110.19
1.000kr.0.19248kr.192.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.14531kr.435.93
6.000kr.0.12864kr.771.84
9.000kr.0.12011kr.1,080.99
15.000kr.0.11053kr.1,657.95
21.000kr.0.10484kr.2,201.64
30.000kr.0.09930kr.2,979.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500