
BAT54A | |
|---|---|
DigiKey Part Number | 1655-BAT54ATR-ND - Tape & Reel (TR) 1655-BAT54ACT-ND - Cut Tape (CT) 1655-BAT54ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54A |
Description | DIODE ARR SCHOT 30V 100MA SOT523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 100mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.18300 | kr.11.83 |
| 100 | kr.0.73820 | kr.73.82 |
| 500 | kr.0.54462 | kr.272.31 |
| 1.000 | kr.0.48193 | kr.481.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40207 | kr.1,206.21 |
| 6.000 | kr.0.36174 | kr.2,170.44 |
| 9.000 | kr.0.34118 | kr.3,070.62 |
| 15.000 | kr.0.31805 | kr.4,770.75 |
| 21.000 | kr.0.30435 | kr.6,391.35 |
| 30.000 | kr.0.29103 | kr.8,730.90 |
| 75.000 | kr.0.26178 | kr.19,633.50 |
| 150.000 | kr.0.24371 | kr.36,556.50 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |










