Bridge Rectifier Single Phase Standard 800 V Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS8

DigiKey Part Number
1655-ABS8TR-ND - Tape & Reel (TR)
1655-ABS8CT-ND - Cut Tape (CT)
1655-ABS8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS8
Description
BRIDGE RECT 1P 800V 500MA ABS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount ABS
Datasheet
 Datasheet
EDA/CAD Models
ABS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 800 mA
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.952
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.0.99000kr.9.90
100kr.0.61600kr.61.60
500kr.0.45202kr.226.01
1.000kr.0.39892kr.398.92
2.000kr.0.35410kr.708.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.30544kr.1,527.20
10.000kr.0.27531kr.2,753.10
15.000kr.0.25993kr.3,898.95
25.000kr.0.24266kr.6,066.50
35.000kr.0.23242kr.8,134.70
50.000kr.0.22247kr.11,123.50
125.000kr.0.20062kr.25,077.50
250.000kr.0.18712kr.46,780.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250