
ABS210 | |
|---|---|
DigiKey Part Number | 1655-ABS210TR-ND - Tape & Reel (TR) 1655-ABS210CT-ND - Cut Tape (CT) 1655-ABS210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS210 |
Description | BRIDGE RECT 1PHASE 1KV 2A ABS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABS |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.69900 | kr.16.99 |
| 100 | kr.1.07210 | kr.107.21 |
| 500 | kr.0.79858 | kr.399.29 |
| 1.000 | kr.0.71008 | kr.710.08 |
| 2.000 | kr.0.63556 | kr.1,271.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.55470 | kr.2,773.50 |
| 10.000 | kr.0.50468 | kr.5,046.80 |
| 15.000 | kr.0.47918 | kr.7,187.70 |
| 25.000 | kr.0.45052 | kr.11,263.00 |
| 35.000 | kr.0.43354 | kr.15,173.90 |
| 50.000 | kr.0.41705 | kr.20,852.50 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |





