
8TQ100S | |
---|---|
DigiKey Part Number | 1655-8TQ100STR-ND - Tape & Reel (TR) 1655-8TQ100SCT-ND - Cut Tape (CT) 1655-8TQ100SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8TQ100S |
Description | DIODE SCHOTTKY 100V 8A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | 8TQ100S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.88100 | $8.81 |
100 | $0.58400 | $58.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.42794 | $342.35 |
1.600 | $0.39144 | $626.30 |
2.400 | $0.37284 | $894.82 |
4.000 | $0.35193 | $1,407.72 |
5.600 | $0.33955 | $1,901.48 |
8.000 | $0.32752 | $2,620.16 |
20.000 | $0.31975 | $6,395.00 |
Unit Price without VAT: | $1.40000 |
---|---|
Unit Price with VAT: | $1.75000 |