
8TQ100S | |
|---|---|
DigiKey Part Number | 1655-8TQ100STR-ND - Tape & Reel (TR) 1655-8TQ100SCT-ND - Cut Tape (CT) 1655-8TQ100SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8TQ100S |
Description | DIODE SCHOTTKY 100V 8A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | 8TQ100S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.71000 | kr.9.71 |
| 10 | kr.6.11500 | kr.61.15 |
| 100 | kr.4.05540 | kr.405.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.97179 | kr.2,377.43 |
| 1.600 | kr.2.71828 | kr.4,349.25 |
| 2.400 | kr.2.58912 | kr.6,213.89 |
| 4.000 | kr.2.44395 | kr.9,775.80 |
| 5.600 | kr.2.35797 | kr.13,204.63 |
| 8.000 | kr.2.27444 | kr.18,195.52 |
| Unit Price without VAT: | kr.9.71000 |
|---|---|
| Unit Price with VAT: | kr.12.13750 |

