
81CNQ045 | |
|---|---|
DigiKey Part Number | 1655-1730-ND |
Manufacturer | |
Manufacturer Product Number | 81CNQ045 |
Description | DIODE MODULE SCHOTT 45V 80A PRM2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 80A Chassis Mount PRM2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 80 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | PRM2 | |
Supplier Device Package | PRM2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.148.55000 | kr.148.55 |
| 48 | kr.89.75458 | kr.4,308.22 |
| 144 | kr.82.37424 | kr.11,861.89 |
| Unit Price without VAT: | kr.148.55000 |
|---|---|
| Unit Price with VAT: | kr.185.68750 |

