
63CNQ080SM | |
|---|---|
DigiKey Part Number | 63CNQ080SMSMC-ND |
Manufacturer | |
Manufacturer Product Number | 63CNQ080SM |
Description | DIODE ARR SCHOTT 80V 30A PRM3-SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 30A Through Hole PRM3-SM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | PRM3-SM | |
Supplier Device Package | PRM3-SM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.88.86167 | kr.4,265.36 |
| Unit Price without VAT: | kr.88.86167 |
|---|---|
| Unit Price with VAT: | kr.111.07709 |

