Diode Array 1 Pair Common Cathode 80 V 30A Surface Mount PRM3-SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63CNQ080SL

DigiKey Part Number
63CNQ080SLSMC-ND
Manufacturer
Manufacturer Product Number
63CNQ080SL
Description
DIODE ARR SCHOTT 80V 30A PRM3-SL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 30A Surface Mount PRM3-SL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 80 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
PRM3-SL
Supplier Device Package
PRM3-SL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
100kr.95.22700kr.9,522.70
Manufacturers Standard Package
Unit Price without VAT:kr.95.22700
Unit Price with VAT:kr.119.03375