38.9V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMCJ24CA

DigiKey Part Number
1655-5.0SMCJ24CATR-ND - Tape & Reel (TR)
1655-5.0SMCJ24CACT-ND - Cut Tape (CT)
1655-5.0SMCJ24CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMCJ24CA
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.9V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
129A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.266
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.81821kr.5,454.63
6.000kr.1.68012kr.10,080.72
9.000kr.1.60978kr.14,488.02
15.000kr.1.53111kr.22,966.65
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.4.53900kr.45.39
100kr.2.97850kr.297.85
500kr.2.30826kr.1,154.13
1.000kr.2.09245kr.2,092.45
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.4.90100kr.49.01
100kr.3.21690kr.321.69
500kr.2.49302kr.1,246.51
1.000kr.2.25983kr.2,259.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750