


5.0SMCJ20A | |
---|---|
DigiKey Part Number | 1655-5.0SMCJ20ATR-ND - Tape & Reel (TR) 1655-5.0SMCJ20ACT-ND - Cut Tape (CT) 1655-5.0SMCJ20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ20A |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 155A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 155A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.28000 | kr.9.28 |
10 | kr.5.86200 | kr.58.62 |
100 | kr.3.89500 | kr.389.50 |
500 | kr.3.04986 | kr.1,524.93 |
1.000 | kr.2.77786 | kr.2,777.86 |
2.000 | kr.2.54896 | kr.5,097.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | kr.2.25844 | kr.13,550.64 |
12.000 | kr.2.15760 | kr.25,891.20 |
Unit Price without VAT: | kr.9.28000 |
---|---|
Unit Price with VAT: | kr.11.60000 |